Skip to content

RS PRO 9173065

M20 x 65 mm Hex Head Bolt, Class 8.8 Steel, Zinc Plated, Coarse

Mfr. Part #: 9173065 / RS Stock #: 71040622

RS PRO

RS PRO 9173065

Mfr. Part #: 9173065
RS Stock #: 71040622

Description

M20 x 65 mm Hex Head Bolt, Class 8.8 Steel, Zinc Plated, Coarse

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$15.88

5

$15.08

10

$14.31

20

$13.18

Additional Inventory

Can ship in 10 days:

70

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
9173065
Body Plating
Zinc
Diameter
65 mm
Dimensions
2.56 in L
Drive Type
Hex Socket
Finish
Zinc
Grade
8.8
Head Type
Hex Head
Material
Steel
Screw Length
2.559” (65 mm) in
Screw Material
Steel
Series
System of Measurement
Metric
Thread Size
2.50 mm
Thread Type
Coarse
Type
Hex Bolt
UPC Code
5056112271383