Skip to content

RS PRO 9175049

Ducting Flexible Reinforced PVC Yellow 1.8in (45.4mm) OD 6.7in (171mm) Bend

Mfr. Part #: 9175049 / RS Stock #: 71040742

RS PRO

RS PRO 9175049

Mfr. Part #: 9175049
RS Stock #: 71040742

Description

Ducting Flexible Reinforced PVC Yellow 1.8in (45.4mm) OD 6.7in (171mm) Bend

Out of Stock

Price

Qty.

Standard Price

1

$68.92

Additional Inventory

Can ship in 10 days:

4

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
9175049
Bending Radius
6.7 in. (171mm)
Color
Yellow
Inner Diameter
1.50000 in
Material
Polyvinyl Chloride (PVC)
Outer Diameter
1.80 in
Primary Type
Delivery Hose
Series
UPC Code
5056112272588