Skip to content

SAB 2041412

Control cable, 12C, 14 AWG, 46x30, 600 V, Gray PVC jkt, UL CSA

Mfr. Part #: 2041412 / RS Stock #: 70039090

SAB

SAB 2041412

Mfr. Part #: 2041412
RS Stock #: 70039090

Description

Control cable, 12C, 14 AWG, 46x30, 600 V, Gray PVC jkt, UL CSA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$760.56

Additional Inventory

Can ship in 10 days:

9657

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
02041412
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
12
Packaging
Coil
Shielding
U/UTP
Standards
UL AWM ; SA AWM ; EA ; E ; RoHS
Stranding
46 x 30
Temperature, Rating
-40 to 90 °C
Voltage Rating
600 V
Wire Size
14 AWG

Overview

SAB North America CC 600 & CC 600Y Type Series – Flexible & Oil Resistant Control Cables:

CC 600 is a multi-conductor, 600 V, 90°C, UL recognized and CSA approved, oil resistant flexible control cable. The reduced outer diameter permits easy handling and installation in confined areas. Our specially designed PVC jacket passes the stringent requirements of the VDE test 0281 part 1 and HD 21.1 oil test providing the best oil resistance available for a PVC jacket. CC 600 control cables are designed for use in all electrical equipment in dry, damp and wet conditions. Recommended applications are machine tools, control systems, assembly lines, CNC machining centers, grinding machines, bottling equipment, data processing equipment and connections between control panels and machines.

CC 600 CY is a 600 V, 90°C oil-resistant flexible control cable that's UL-recognized and CSA-approved. This multi-conductor cable has a reduced outer diameter for easy handling and installation in confined areas. This cable comes with a specially designed PVC jacket that passes the stringent requirements of the VDE test 0281 part 1 and HD 21.1 oil test for oil resistance. CC 600 CY control cables are designed for electrical equipment in dry, damp and wet conditions. In addition, an overall tinned copper braid is recommended whenever electrical interference distorts signal transmission, or when EMI emissions need to be suppressed.

Features:
  • #1 cable-industrial machinery
  • High mechanical loading capacity
  • Good EMC characteristics
  • Excellent oil resistance
  • Extremely flexible for installation
  • UR AWM & CSA AWM
  • 70 years of proven reliability
  • RoHS, CE, CSA, UL 1277, VDE, NFPA 79, MTW

    Applications:
  • Machine tools
  • Control systems
  • Assembly lines
  • CNC machining centers
  • Grinding machines
  • Bottling equipment
  • Data processing equipment
  • Connections between control panels and machines