Skip to content

SAB 35661404

VFD Cable, VFD XLPE Lean, 14 AWG/4c, Shielded, 1000V, UL TC-ER, CSA CIC-TC, CE

Mfr. Part #: 35661404 / RS Stock #: 72232964

SAB

SAB 35661404

Mfr. Part #: 35661404
RS Stock #: 72232964

Description

VFD Cable, VFD XLPE Lean, 14 AWG/4c, Shielded, 1000V, UL TC-ER, CSA CIC-TC, CE

In Stock:

9

Price

Qty.

Standard Price

1

$421.79

3

$388.04

Additional Inventory

Can ship in 10 days:

39285

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
Variable Frequency Drive (VFD)
Conductor Material
Tinned Copper (TC)
Configuration
Conductors
Insulation Material
Chlorinated Polyethylene (CPE)
Jacket Color
Black
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Shielding
SF/UTP
Standards
UL TC-ER ; UL WTTC ; CSA CIC-TC ; CSA CIC ; CSA AWM ; CE ; RoHS
Stranding
Class K
Temperature, Rating
-40 to 105 °C
Voltage Rating
1000 V
Wire Size
14 AWG