Skip to content

Schneider Electric/Legacy Relays 750XBXRM4L-120A

Relay,E-Mech,DPDT,Ctrl-V 120AC,10A,250VAC,Socket Mnt,Octal,8 Pin,LED,750 Series

Mfr. Part #: 750XBXRM4L-120A / RS Stock #: 70561370 Better World Products Better World

Schneider Electric/Legacy Relays

Schneider Electric/Legacy Relays 750XBXRM4L-120A

Mfr. Part #: 750XBXRM4L-120A
RS Stock #: 70561370

Description

Relay,E-Mech,DPDT,Ctrl-V 120AC,10A,250VAC,Socket Mnt,Octal,8 Pin,LED,750 Series

Out of Stock

Price

Qty.

Standard Price

1

$30.29

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
Yes
Better World Verification
Green Premium
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
Silver Alloy, Gold Flashed
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
8
Primary Type
Power Relays
Relay Type
General Purpose
Standards
UL ; CSA ; CE
Termination
8-Pin Octal
Voltage Rating
250 V

Overview

The 750 series octal base, plug-in relays offer clear or full-feature covers with multiple
mounting options and accessories.


Octal style mounting - Robust and historically-proven mounting platform that provides excellent structural support
10 A max. switching current - Ideal for automation panels and controls
Clear or full-feature cover options - Full-feature covers include LED indicator and locking test button
DPDT and 3PDT contact configurations - Simultaneously control separate circuits
Socket mount option - Simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories
Gold-flashed contacts - Reduces contact oxidation and increases shelf life
Mechanical flag indicator - Standard feature displays relay status during testing or operation