Skip to content

Schneider Electric/Legacy Relays 788XCXRM4L-110D

Relay;E-Mech;3PDT;Ctrl- 110VDC;10A;250VAC;Socket Mnt;Blade Term;11Pin;788 Series

Mfr. Part #: 788XCXRM4L-110D / RS Stock #: 70561385

Schneider Electric/Legacy Relays

Schneider Electric/Legacy Relays 788XCXRM4L-110D

Mfr. Part #: 788XCXRM4L-110D
RS Stock #: 70561385

Description

Relay;E-Mech;3PDT;Ctrl- 110VDC;10A;250VAC;Socket Mnt;Blade Term;11Pin;788 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$44.36

10

$42.14

25

$39.92

50

$37.71

100

$35.49

250

$33.27

Additional Inventory

Manufacturer Lead Time:

40 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
110 VDC
Contact Current Rating
10 A
Contact Form
3PDT
Control Voltage
110 V
Current Rating
10 A
Primary Type
Power Relays
Relay Type
General Purpose

Overview

The 788 Series square base, plug-in relays offer clear, full-feature, top flange, and side flange covers as well as optional sockets and accessories.