Schneider Electric/Legacy Relays W9AS5A52-24
Relay, E-Mech, Power, SPDT, 10, 15, 30A, Ctrl-V 24AC, Vol-Rtg 240/28AC/DC, UL
Mfr. Part #: W9AS5A52-24 / RS Stock #: 70185252
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$10.22
100
$9.71
250
$9.20
500
$8.68
1000
$8.17
2500
$7.66
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
15 A
Contact Form
SPDT
Contact Voltage Rating
300 VAC
Control Voltage
120 V
Current Rating
15 A
Function
Monostable
Mounting Type
Panel Mount
Primary Type
Power Relays
Product Header
9A Series DIN Rail Adapter for Miniature Power Relay
Relay Type
General Purpose
Standards
UL
Termination
QC Tabs
Voltage Rating
300 V
Overview
Suitable for Motor Loads and Lighting Applications
The 9A Series of sealed power relays offers a 30 A and 2 HP rating in a compact footprint. This series is ideal for controlling motor and ballast loads, while still offering the flexibility to work with a wide range of general purpose applications.
Features
Up To 30 A Switching
Epoxy Sealed
Flange Mount
Class F Insulation
Fits 35 mm DIN Rail Using Optional Adapter
The 9A Series of sealed power relays offers a 30 A and 2 HP rating in a compact footprint. This series is ideal for controlling motor and ballast loads, while still offering the flexibility to work with a wide range of general purpose applications.
Features