Skip to content

Schneider Electric 9001R20

30MM MUSHROOM FOR ILLUM PB RED 35MM

Mfr. Part #: 9001R20 / RS Stock #: 70343354

Schneider Electric

Schneider Electric 9001R20

Mfr. Part #: 9001R20
RS Stock #: 70343354

Description

30MM MUSHROOM FOR ILLUM PB RED 35MM

Out of Stock

Price

Qty.

Standard Price

1

$12.69

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Mushroom 30 mm
Color
Red
Family Name
Harmony 9001K/SK/KX Family
Illumination
Illuminated
Illumination Color
Red
Mounting Hole Size
30 in
Mounting Type
Panel Mount
Primary Type
Pushbutton
Termination
Screw
UPC Code
785901858829

Overview

9001K/SK/KX Push Buttons Accessories
Schneider Electric's Harmony® 9001 30 mm push buttons, pilot lights, selector switches and mushroom head operators provide robust and reliable solutions for a wide range of heavy industry applications.

30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K
Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.

30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K
Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.

30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K
Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.

30 mm Pushbutton Operators - Heavy Duty Selector Switches - Type K
Fully assembled units for heavy duty applications with rugged chrome-plated die cast construction.