Skip to content

Schneider Electric GVAE11

Auxiliary Contacts, 1NO-NC, 2.5A, Screw Clamp, Front Mount, TeSys Deca Series

Mfr. Part #: GVAE11 / RS Stock #: 70008426 Better World Products Better World

Schneider Electric

Schneider Electric GVAE11

Mfr. Part #: GVAE11
RS Stock #: 70008426

Description

Auxiliary Contacts, 1NO-NC, 2.5A, Screw Clamp, Front Mount, TeSys Deca Series

In Stock:

131

Price

Qty.

Standard Price

1

$66.18

Additional Inventory

On order:

70

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
Yes
Better World Verification
Green Premium
Contact Configuration
1NO-1NC
Contact Current Rating
2.5 Amp
Mounting Style
Front Mount
Number of Contacts
2
Series
Terminal Type
Screw Terminal
UPC Code
785901343431

Overview

Schneider Electric TeSys GV2 Series - Manual Starters and Protectors | TeSys Protection Components:

The GV2 manual starter and protector provides manual isolation, manual motor control and thermal overcurrent protection in one compact unit. The basic motor starter GV2ME controls motors with full load currents up to 32 A. The GV2P, high performance manual starter, offers a higher withstand rating and visible trip indication for convenience. The GV2P has an additional UL 508 type E rating as a stand alone self-protected manual combination starter. The UL 508 type E rating requires the addition of line side insulating barrier GV2GH7.

Features:
  • UL 508 Listed, CSA Certified, and CE Marked to meet global needs
  • UL Listed for Group Motor Applications when used alone or in combination with TeSys D-Line Contactors in accordance with NEC 430-53
  • Motor control and protection in accordance with standards IEC 947-2 and IEC 947-4-1
  • 10-100 kA UL-listed short circuit current rating depending on application size and voltage
  • 3-pole, 30 hp @ 575 V maximum
  • Designed for motor full load currents up to 32A
  • Compact size 45 mm wide
  • Class 10 ambient compensated Overload relay
  • Single phase sensitivity
  • Magnetic instantaneous short-circuit protection
  • Test trip mechanism
  • The addition of an undervoltage trip enables the motor circuit-breaker to be tripped if voltage is lost
  • The addition of a shunt trip enables remote control of tripping
  • Provision for padlocking in the OFF position standard
  • Fingersafe terminals (meets IP20 standards)
  • Available with Screw clamp and screw type terminals for flexibility
  • North American and European terminal markings