Skip to content

Schneider Electric LRD10L

Bimetallic Overload Relay, Class 20, 4-6A, TeSys LRD Series

Mfr. Part #: LRD10L / RS Stock #: 70370734 Better World Products Better World

Schneider Electric

Schneider Electric LRD10L

Mfr. Part #: LRD10L
RS Stock #: 70370734

Description

Bimetallic Overload Relay, Class 20, 4-6A, TeSys LRD Series

In Stock:

2

Price

Qty.

Standard Price

1

$142.58

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
Yes
Better World Verification
Green Premium
Control Voltage
690 V
Family Name
TeSys Family
Mounting Style
DIN Rail, Plate
Series
Supply Voltage
690 VAC
Temperature Operating Range
-20 to 60°C °C
Terminal Type
Screw Clamp
UPC Code
785901860273

Overview

Schneider Electric TeSys LRD Series - Thermal Overload Relays for TeSys D Contactors Class 10 A | Class 20:

The TeSys LRD features an integrated manual-automatic reset button and simple installation using screw clamp terminals, spring terminal, ring terminals, or EverLink terminals. TeSys LRD thermal overload relays are very reliable and cover a wide range of motor ratings up to 150 A.

Features:
  • Manual and automatic reset
  • Sealable flap
  • Pre-wiring kit
  • Terminal block for separate mounting
  • Remote electrical reset
  • Can be combined with TeSys D contactors in a 45 mm wide space up to 38A , 55 mm from 40A to 65A
  • Connectors: spring terminal, screw clamp, EverLink terminal block
  • Class 10 & Class 20