Skip to content

Schneider Electric LU9SP0

Module, Motor Starter, For LUB Power Base, 45mmWx169mmHx135mmD, TeSys Series

Mfr. Part #: LU9SP0 / RS Stock #: 70007356 Better World Products Better World

Schneider Electric

Schneider Electric LU9SP0

Mfr. Part #: LU9SP0
RS Stock #: 70007356

Description

Module, Motor Starter, For LUB Power Base, 45mmWx169mmHx135mmD, TeSys Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$18.11

Additional Inventory

On order:

6

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Phase Separator
Better World Product
Yes
Better World Verification
Green Premium
For Use With
LUB Power Base
Mounting Type
On Terminal
Overall Depth
135 mm
Overall Dimensions
169 x 45 x 135
Overall Length
169 mm
Overall Width
45 mm
Primary Type
Motor Starter
Product Header
Motor Starter Phase Barrier
Series
Type
Motor Starter
UPC Code
785901526605

Overview

Blank Cover

Featured List:
  • Used to cover the empty space created by not fitting an Auxiliary Contact Module in to a Power Base Module