Skip to content

Schneider Electric MCSESM123F2LG0

Ethernet Switch, Industrial Managed Switch 8FE TX/4GE SFP

Mfr. Part #: MCSESM123F2LG0 / RS Stock #: 72173302

Schneider Electric

Schneider Electric MCSESM123F2LG0

Mfr. Part #: MCSESM123F2LG0
RS Stock #: 72173302

Description

Ethernet Switch, Industrial Managed Switch 8FE TX/4GE SFP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,056.32

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP30
Number of Ports
12
Series
Supply Voltage
12 VDC ; 18 VDC ; 24 VDC
Switch Type
Managed
Type
Managed Switch
Type Port
RJ45 & SFP
Voltage Rating
12-24 VDC
Wattage
9 W

Overview

The Modicon MCSESM123F2LG0 is a standard managed Ethernet switch that includes 8 TX (copper cable) ports using RJ45 connectors and 4 SFP slots that support 10/100/1000 Mbit/s communications.