Skip to content

Schneider Electric TM251MESC

Controller, Logic, Ethernet, CAN, Modicon M251

Mfr. Part #: TM251MESC / RS Stock #: 70596924 Better World Products Better World

Schneider Electric

Schneider Electric TM251MESC

Mfr. Part #: TM251MESC
RS Stock #: 70596924

Description

Controller, Logic, Ethernet, CAN, Modicon M251

In Stock:

1

Price

Qty.

Standard Price

1

$910.53

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Product
Yes
Better World Verification
Green Premium
Communication Port Type
USB ; RJ45 ; CANopen
Family Name
Modicon Controllers Family
For Use With
Modicon M258 ; Modicon LMC058 ; PacDrive Motion Controllers
IP Rating
IP20
Mounting Type
Panel Mount
Number of Inputs
21
Number of Outputs
21
Protocol Type
Modbus ; Ethernet IP
UPC Code
785901280576

Overview

Schneider Electric Modicon M251 Micro PLC Series - Micro PLC with Dual Channel Communications | For Modular and Distributed Architectures:

The Modicon M251 Micro PLC with CANopen or Modbus TCP let you easily connect to SCADA, MES, ERP by standard Ethernet cables and even via Wi-Fi. Boost your machine's performance with data transfer via SD Card, embedded web server and more. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC's web server. Increase flexibility, while saving space in your cabinet with the Modicon M251 logic controller for modular and distributed architectures.

The right environment for every aspect of your machine: Standard and safe logic, motion design and HMI configuration. Build your application intuitively as never before due to an organised screen design. Save engineering time by applying complete libraries or even a new machine module thanks to many predefined templates. Download your software project on all devices with just one click. So Machine is one of the most modern and powerful tool-based software concepts on the market!

The Modicon M251 logic controller is a MachineStruxure controller. The NEXT generation of MachineStruxure™ from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.


PLC Features:
  • Expansion bus Modicon TM3
  • Ultra compact format
  • Up to 14 fast expansion modules
  • Program Download
  • Firmware Update
  • 22us by instruction
  • 64MB Ram and 128MB Flash
  • Serial line and USB port
  • CANopen or Modbus TCP
  • Embedded Ethernet switch with 2 ports
  • Up to 3 communication modules
  • Intuitive machine programming with SoMachine, ready-to-use applications and function blocks

    SoMachine Software Features:
  • All embedded features and functions you need to design and build machines more profitably
  • Flexible and scalable machine control allows an easy upgrade to higher performance platforms to improve efficiency
  • Connected everywhere via Ethernet, wireless access, web servers to simplify machine integration and maintenance