Skip to content

Schneider Electric VLS3P025R1

Disconnect Switch VLS 3-Pole, Din Rail 25 A, UL509 TeSys VLS Series

Mfr. Part #: VLS3P025R1 / RS Stock #: 70994458

Schneider Electric

Schneider Electric VLS3P025R1

Mfr. Part #: VLS3P025R1
RS Stock #: 70994458

Description

Disconnect Switch VLS 3-Pole, Din Rail 25 A, UL509 TeSys VLS Series

In Stock:

14

Price

Qty.

Standard Price

1

$81.25

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
25 A
Enclosure Rating
IP65 ; NEMA 1 ; 12 ; 3R ; 4 ; 4X
Family Name
TeSys Family
IP Rating
IP65
Maximum Current
125 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Primary Type
Disconnect Switch
Series
Terminal Type
Screw
Type
Non Fusible
UPC Code
785901560425

Overview

Schneider Electric TeSys VLS Series - 16-125 A, 3, 6 & 8 Pole Version, UL98 and UL60947-4-1 Disconnect Switches & Accessories:

The TeSys VLS offer consist of UL 98 non-fusible disconnect switches from 63 to 125A and UL 508 motor disconnect switches from 16 to 60A. The three-pole 16-63 A disconnect switches are made up of a single unit body, a mere 36 mm (1.4 in.) wide, while those rated 63-125 A are only 70 mm (2.8 in.) wide. All VLS disconnect switches are certified by cCSAus and are UL Listed for Canada and USA. The 16-63 A types are certified according to UL60947-4-1/CSA 22.2 n° 60947-4-1-14 while the 63-125 A types to UL98/CSA 22.2 n° 4 standards. A mechanical coupling system is available for the 16-125 A disconnect switches for DIN rail mounting, to allow for 6- or 8-pole disconnectors, along with a mechanical interlock mechanism for the line changeover function (I - O - II).

Series Features:
  • Same product design for UL98 and UL60947-4-1
  • Single Hole mount version available for quick installation
  • No NFPA 79 tools needed, direct operating handle
  • Padlockable mechanism built into the switch
  • Multiple disconnect switches available
  • Din rail mounting (Switch unit + shaft + handle)
  • Door mounting (Switch unit + handle)
  • Handles designed with multiple hole patterns making it compatible with common brands
  • Defeatable handles in "I-ON" position, with a tool
  • Compact Size
  • 16-63A switch recognized to UL60947-4-1
  • Red or black handles with reduced thickness
  • Wide variety- auxiliary contacts, ground or neutral terminals, fourth power pole, terminal covers, early make contacts
  • Two disconnect switches can be easily linked together for 6 or 8 pole switch or changeover
  • Global approvals - UL, CSA Conforming to UL60947-4-1 (16-63 A) or UL98 (63-125 A) specifications

    Applications:
  • Designed for perfect integration in control systems
  • Extremely durable and can be used in the most demanding applications
  • Pumping, mining, material handling, HVAC, solar energy etc.

    3 Pole Features Overview:
    Side Mount Add-on Fourth Pole:
  • Simultaneous or early-make contact operation of the fourth pole with respect to the disconnect switch poles.

    Add-on Auxiliary Contacts:
  • One add-on block suitable for use with all eight ratings of disconnect switches, having simultaneous operation with the switch poles. Includes versions with an early-break NO contact.

    Maximum Combinations:
  • On each disconnect switch, mount up to four auxiliary contacts, or three auxiliary contacts plus a fourth pole (two blocks on the right and two on the left). The ground and neutral terminals and fuse holder can also be added.

    IP65 Padlockable Handles:
  • Offers a wide range of selector or pistol grip handles, with screw or ring (hole) mounting. All handles are equipped