Schneider Electric XB4BD21
Maintained Selector Switch, 2 Position Knob, SPST-NO, 10A, 600V, XB4 Series
Mfr. Part #: XB4BD21 / RS Stock #: 70008664 Better World
Price
Qty.
Standard Price
1
$50.10
5
$46.09
10
$42.59
50
$38.58
Additional Inventory
Manufacturer Lead Time:
1 week
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Maintained
Actuator Color
Black
Actuator Type
Knob
Better World Product
Yes
Better World Verification
Green Premium
Contact Form
1 NO
Current Rating
1.2 A
Family Name
Harmony XB4 / XB5 Family
Illumination
Non-Illuminated
Illumination Color
None
Mounting Hole Size
22 mm
Number of Positions
2
Termination
Screw
Type
General Purpose
UPC Code
785901380603
Voltage Rating
600 V
Overview
Schneider Harmony XB4 Series — 22mm & 30mm Metal Pushbuttons, Switches & Pilot Lights for Control and Signaling Units:
The Harmony XB4 range of metal pushbuttons, switches, and pilot lights combines simplicity of installation, flexibility, and robustness to meet the majority of industrial applications. It delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications. Harmony delivers an innovative and ergonomic design that allows easy operation and improves the look and feel of your control panels and machines. The Harmony XB4 metal range of modular control and signaling units combines simplicity of installation, flexibility, and robustness. It meets the requirements of the majority of industrial applications. These units are either available as complete products or separate components for customer assembly.
Series Features:
Robust illuminated and non-illuminated buzzers providing water resistance up to IP66, IP67, IP69, and IP69K
The flush-mounting solution addresses the market demands for ergonomic design and aesthetics
High brightness and full-surface illumination of pushbuttons and selector switches
Sealing effectiveness rated up to IP66, IP67, IP68, IP69, IP69K, and type 4X
High impact resistance up to IK06 rating
Operating temperature ranging from -40 to +70 C/-40 to +158 F
Compliance with international standards (IEC, UL, CCC, EAC, JIS)
Marine certified (BV, LROS, BDNV, GL)
E-stop button responsible for the production downtime
Dedicated offer for explosive atmospheres
Self-holding function of actuator when mounting
Timer for safe and simple adjustment of your machine’s time settings
USB and RJ45 ports for a simple, effective way to connect a PC or USB
3 phase pilot lights mounted in a single 30 mm (1.181 in.) diameter hole
Hole positions are clearly identified and aligned on the legend panels
Just stick the legend panel on your operator interface surface and punch the hole where indicated
Save up to 75% of installation time compared with conventional hole alignment methods
Harmony pushbuttons are designed to perform up to 10 million operations
This range includes:
Pushbuttons, spring return with flush push, projecting push, recessed push, booted flush push, or mushroom head
Emergency stop pushbuttons with 3 types of head: push-pull, turn to release, and key release
Pilot lights and illuminated pushbuttons with integral LED and BA 9s base fitting bulbs
Selector switches with different types of operator: standard handle, long handle, knurled knob, or key
Choice of heads: square, circular, rectangular, double-head/triple-head rectangular, or toggle
Colors of push: white, black, green, orange, blue, red, or yellow
Connection type: screw clamp connector, Faston connector, spring terminal, or for printed circuit board
Contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Choice of heads to meet the majority of industrial needs: from the most basic pushbuttons and pilot lights, to functions meeting modern machine requirements, such as USB & RJ45 ports
Wide choice of accessories and spare parts
Other specific functions: complete potentiometer, hour counters, annunciator, or joystick controllers
Flush mounting kits: