Skip to content

Schneider Electric XB4BG61

Key Switch Selector, 22mm, 2-Pos, Spring Return Left, 1 NO, Harmony XB4 Series

Mfr. Part #: XB4BG61 / RS Stock #: 70336602 Better World Products Better World

Schneider Electric

Schneider Electric XB4BG61

Mfr. Part #: XB4BG61
RS Stock #: 70336602

Description

Key Switch Selector, 22mm, 2-Pos, Spring Return Left, 1 NO, Harmony XB4 Series

In Stock:

2

Price

Qty.

Standard Price

1

$123.05

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Better World Product
Yes
Better World Verification
Green Premium
Current Rating
1.2 A
Family Name
Harmony XB4 / XB5 Family
Mounting Hole Size
22 mm ; in ; 0.87 mm
Number of Positions
2
Series
Switch Function
Momentary Left
UPC Code
785901380672
Voltage Rating
600 V

Overview

Schneider Harmony XB4 Series — 22mm & 30mm Metal Pushbuttons, Switches & Pilot Lights for Control and Signaling Units: The Harmony XB4 range of metal pushbuttons, switches, and pilot lights combines simplicity of installation, flexibility, and robustness to meet the majority of industrial applications. It delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications. Harmony delivers an innovative and ergonomic design that allows easy operation and improves the look and feel of your control panels and machines. The Harmony XB4 metal range of modular control and signaling units combines simplicity of installation, flexibility, and robustness. It meets the requirements of the majority of industrial applications. These units are either available as complete products or separate components for customer assembly. Series Features:
  • Robust illuminated and non-illuminated buzzers providing water resistance up to IP66, IP67, IP69, and IP69K
  • The flush-mounting solution addresses the market demands for ergonomic design and aesthetics
  • High brightness and full-surface illumination of pushbuttons and selector switches
  • Sealing effectiveness rated up to IP66, IP67, IP68, IP69, IP69K, and type 4X
  • High impact resistance up to IK06 rating
  • Operating temperature ranging from -40 to +70 C/-40 to +158 F
  • Compliance with international standards (IEC, UL, CCC, EAC, JIS)
  • Marine certified (BV, LROS, BDNV, GL)
  • E-stop button responsible for the production downtime
  • Dedicated offer for explosive atmospheres
  • Self-holding function of actuator when mounting
  • Timer for safe and simple adjustment of your machine’s time settings
  • USB and RJ45 ports for a simple, effective way to connect a PC or USB
  • 3 phase pilot lights mounted in a single 30 mm (1.181 in.) diameter hole
  • Hole positions are clearly identified and aligned on the legend panels
  • Just stick the legend panel on your operator interface surface and punch the hole where indicated
  • Save up to 75% of installation time compared with conventional hole alignment methods
  • Harmony pushbuttons are designed to perform up to 10 million operations This range includes:
  • Pushbuttons, spring return with flush push, projecting push, recessed push, booted flush push, or mushroom head
  • Emergency stop pushbuttons with 3 types of head: push-pull, turn to release, and key release
  • Pilot lights and illuminated pushbuttons with integral LED and BA 9s base fitting bulbs
  • Selector switches with different types of operator: standard handle, long handle, knurled knob, or key
  • Choice of heads: square, circular, rectangular, double-head/triple-head rectangular, or toggle
  • Colors of push: white, black, green, orange, blue, red, or yellow
  • Connection type: screw clamp connector, Faston connector, spring terminal, or for printed circuit board
  • Contact blocks for general purpose or specific applications (low current, standard, or high power switching)
  • Choice of heads to meet the majority of industrial needs: from the most basic pushbuttons and pilot lights, to functions meeting modern machine requirements, such as USB & RJ45 ports
  • Wide choice of accessories and spare parts
  • Other specific functions: complete potentiometer, hour counters, annunciator, or joystick controllers Flush mounting kits: