Skip to content

Schneider Electric XB5AG21

Key Switch Selector, 22mm, 2-Pos, Stay, Withdrawal Left, 1NO, Harmony XB5 Series

Mfr. Part #: XB5AG21 / RS Stock #: 70336670 Better World Products Better World

Schneider Electric

Schneider Electric XB5AG21

Mfr. Part #: XB5AG21
RS Stock #: 70336670

Description

Key Switch Selector, 22mm, 2-Pos, Stay, Withdrawal Left, 1NO, Harmony XB5 Series

In Stock:

1

Price

Qty.

Standard Price

1

$126.68

Additional Inventory

On order:

3

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Better World Product
Yes
Better World Verification
Green Premium
Current Rating
2 A
Family Name
Harmony XB4 / XB5 Family
Number of Positions
2
Series
Switch Function
Maintained
UPC Code
785901383697
Voltage Rating
230 V

Overview

Schneider Harmony XB5 Series — 22mm Modular Plastic Pushbuttons & Pilot Lights | Control & Signaling Units: The modular Harmony XB5 range of 22mm plastic control and signaling units combines simplicity of installation, efficiency, flexibility, modern design and robustness to meet most industrial applications. This range includes:
  • Pushbuttons and switches designed for Start/Stop control of machines and installations, adjustment and parametering (contact functions): Pushbuttons, selector/key switches, Emergency stop or Emergency switching off pushbuttons
  • Pilot lights designed for visual signaling (signaling functions)
  • Illuminated pushbuttons designed for control and signaling (contact functions + signaling functions) Features:
  • High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
  • Conformity with IEC, UL, CSA, CCC EAC, and JIS standards, as well as CE marking and marine approvals
  • Up to IP 66, 67, 69, 69K, and type 4X protection ratings
  • Operating temperature from -40 C to 70 C
  • High chemical robustness
  • Shock protection level up to IK03 rating
  • High vibration resistance with shake-proof terminal screws
  • Large set of accessories to customize your panels
  • Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
  • A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
  • Attractive and affordable flush mount versions, stylish and easy to clean
  • Flexibility and adaptability through modular design
  • Simplicity and speed of installation
  • Wide offer providing a solution for all of your applications Applications:
  • Machines and control panels in packaging, material handling, pumping
  • Ideal in extreme environments: food and beverage, marine, etc.
  • Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.