Schneider Electric XVC6M3
Light Tower, LED, 60mm, Steady, Pole, 100-240VAC, 3, Grn Orng Rd
Mfr. Part #: XVC6M3 / RS Stock #: 70238018
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$541.03
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
60 mm
Bulb Type
LED
Color
Green ; Orange ; Red
Connection Type
Leadwires
Current Consumption
60 mA Amp
Enclosure Rating
IP23 ; IP54
Family Name
Harmony XVC Family
Lens Color
Green ; Orange ; Red
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-10 °C
Mounting Style
Pole Mount
Number of Levels
3
Primary Type
Tower
Series
Harmony XVC6 Series
Size
60 mm
Special Features
Pre-Wired Monolithic Tower Light
Supply Voltage
100-240 VAC V
Temperature Range
-10 to 50 C
Type
LED/Steady
UPC Code
785901120926
Overview
Schneider Harmony® XVC Family | XVC6 Series — Light Towers | 60 mm Pre-wired Monolithic Tower Lights:
The monolithic tower lights in the Harmony® XVC range are designed for long distance indication of the operating states or sequences of a machine or installation, either visually by means of illuminated signaling units visible through 360°, or audibly by means of an adjustable buzzer or siren.
This range includes | Both small diameter (40 and 60 mm) and large diameter products (100 mm). It is therefore virtually suitable for use in all activity sectors:
— XVC4 (40 mm) tower lights are used mainly in the food-processing and medical sectors
— XVC6 (60 mm) tower lights are used in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
— XVC1 (100 mm) tower lights are more particularly designed for industrial applications and machine-tools
Features:
Base mounting or metal mounting brackets for mounting on vertical support
Up to 5 signaling units : Red, Orange, Green, Blue, Clear
The entire range provides an IP 54 degree of protection to allow both outdoor and indoor use
24V DC, 100-240V AC
Steady and flashing light modules
ll devices are LED illuminated
Adjustable sound level [dB]: 60...85 (continuous or intermittent tone) or 0...102
Buzzer option available
Robustness and Certifications
Energy saving design with low power consumption
High resistance of LEDs to mechanical shock and vibration
CE, UL, CSA, CCC and Gost
RoHS compliant
XVC tower lights are supplied with:
— 1, 2, 3, 4, or 5 illuminated signaling units (up to 3 for XVC1ppHK)
— With or without a buzzer or siren, v pre-assembled and pre-cabled, v fitted with a support tube and bracket for mounting on a vertical support or 3 screws for direct mounting on a horizontal surface (depending on the model)
Applications:
Automotive
Machine tool
Material handling
Packaging
Assembly stations
Conveyors
The monolithic tower lights in the Harmony® XVC range are designed for long distance indication of the operating states or sequences of a machine or installation, either visually by means of illuminated signaling units visible through 360°, or audibly by means of an adjustable buzzer or siren.
This range includes | Both small diameter (40 and 60 mm) and large diameter products (100 mm). It is therefore virtually suitable for use in all activity sectors:
— XVC4 (40 mm) tower lights are used mainly in the food-processing and medical sectors
— XVC6 (60 mm) tower lights are used in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
— XVC1 (100 mm) tower lights are more particularly designed for industrial applications and machine-tools
Features:
— 1, 2, 3, 4, or 5 illuminated signaling units (up to 3 for XVC1ppHK)
— With or without a buzzer or siren, v pre-assembled and pre-cabled, v fitted with a support tube and bracket for mounting on a vertical support or 3 screws for direct mounting on a horizontal surface (depending on the model)
Applications: