Skip to content

Schurter 0001.1012

Fuse Cylinder, Quick-Acting 6.3A, 250 VAC 5x20mm, Ceramic, SPT 5x20 Series

Mfr. Part #: 0001.1012 / RS Stock #: 70159964

Schurter

Schurter 0001.1012

Mfr. Part #: 0001.1012
RS Stock #: 70159964

Description

Fuse Cylinder, Quick-Acting 6.3A, 250 VAC 5x20mm, Ceramic, SPT 5x20 Series

In Stock:

501

Price

Qty.

Standard Price

1

$0.96

10

$0.91

25

$0.86

50

$0.82

100

$0.77

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1.1012
Body Material
Ceramic
Class
Class F
Current Rating
6.3 A
Fuse Type
Non-Resettable
Material
Ceramic Tube
Mounting Type
Clip
Primary Type
Single Use Fuses
Series
Speed
Fast Acting sec
Standards
IEC 60127-2/3, EN 60127-2/3
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
250 V

Overview

According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.