Skip to content

Schurter 0001.2507

Fuse Cylinder, Time-Lag 2A, 250 VAC 5x20mm, Ceramic, SPT 5x20 Series

Mfr. Part #: 0001.2507 / RS Stock #: 70160339

Schurter

Schurter 0001.2507

Mfr. Part #: 0001.2507
RS Stock #: 70160339

Description

Fuse Cylinder, Time-Lag 2A, 250 VAC 5x20mm, Ceramic, SPT 5x20 Series

In Stock:

786

Price

Qty.

Standard Price

1

$1.06

5

$1.01

10

$0.95

50

$0.90

100

$0.85

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1.2507
Body Material
Ceramic
Class
Class T
Current Rating
2 A
Fuse Type
Non-Resettable
Material
Ceramic Tube
Mounting Type
Clip
Primary Type
Single Use Fuses
Series
Speed
Time Lag sec
Standards
IEC 60127-2/3, EN 60127-2/3
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
250 V

Overview

According to IEC 127, rated 250 V. Type FSF. UL recognized, CSA accepted 32 mA-10 A, SEMKO, VDE, BEAB approved 32 mA-6.3 A. Type FST. UL recognized, CSA accepted 32 mA-16 A; BSI approved 125 mA-6.3 A; CB, BEAB, SEMKO, VDE approved 32 mA-6.3 A. Breaking Capacity: 35 A/250 V. Type SP. UL recognized, CSA accepted 500 mA-16 A, VDE, SEMKO, SEV approved 500 mA-6.3 A. Type SPT. UL recognized, CSA accepted 500 mA-16 A VDE, SEMKO, SEV approved 1 A-6.3 A. Pigtailed fuses are available as special orders.