Skip to content

Schurter 0034.6606

Fuse, Subminiature, Non Resettable, 125 mA, 250 V, 270 mV (Typ.), Radial Leaded

Mfr. Part #: 0034.6606 / RS Stock #: 70160183

Schurter

Schurter 0034.6606

Mfr. Part #: 0034.6606
RS Stock #: 70160183

Description

Fuse, Subminiature, Non Resettable, 125 mA, 250 V, 270 mV (Typ.), Radial Leaded

In Stock:

408

Price

Qty.

Standard Price

1

$0.30

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 408
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
0034.6606
Body Dimension
8.5 mm Body Length x 8.5 mm Body Dia.
Body Material
Thermoplastic
Class
Class T
Current Rating
0.125 A
Current, Ratings
125 mA
Dropout Voltage
270 mV (Typ.) mV
Fuse Type
Non Resettable
Lead Diameter
0.64 mm
Lead Length
4.3 mm
Material
Temperature Resistant Plastic
Mounting Style
PCB Mount
Mounting Type
PCB Mount
Primary Type
Single Use Fuses
Speed
Time Lag sec
Standards
UL Listed, CSA Certified, IEC 60127-3/4, EN 60127-3/4
Termination
PCB ; Radial Leads
Type
PCB Mounted Fuses
Voltage Rating
250 V

Overview

MSF and MST 250 V built according to IEC 127, 300 A/125 VAC. MSF/MST 250 V breaks at 35 A/250 VAC. UL recognized CSA accepted (MSF 250 — 40 mA-5 A, MST 250 — 50 mA-6.3 A). VDE approved (MSF 250 — 50 mA-3.15 A). Material meets UL 94 V-0 Flammability. 250 V microfuse holders ordered separately. Larger quantities available on tape and reel.