Skip to content

Schurter 0041.9147.3317

SWITCH PUSH DPST-NO 200MA 60V

Mfr. Part #: 0041.9147.3317 / RS Stock #: 70481332

Schurter

Schurter 0041.9147.3317

Mfr. Part #: 0041.9147.3317
RS Stock #: 70481332

Description

SWITCH PUSH DPST-NO 200MA 60V

In Stock:

200

Price

Qty.

Standard Price

1

$13.25

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 200
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Red
Actuator Type
Square
Contact Form
2 NO
Current Rating
0.2 A
Dimensions, Cutout, Inches
8 Dia. mm
Illumination
Illuminated
Illumination Color
Red
IP Rating
IP40
Lamp Voltage
1.9 V
Mounting Type
Panel Mount
Operation
Off-(Mom)
Termination
PC Pin
Voltage Rating
60 V