Skip to content

Schurter 1241.6632.3120066

Pushbutton Switch, IP40, SPDT, Panel Mount, Momentary, Off, MSM 22 Series

Mfr. Part #: 1241.6632.3120066 / RS Stock #: 70472463

Schurter

Schurter 1241.6632.3120066

Mfr. Part #: 1241.6632.3120066
RS Stock #: 70472463

Description

Pushbutton Switch, IP40, SPDT, Panel Mount, Momentary, Off, MSM 22 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$50.31

200

$48.84

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Round
Contact Form
1 CO
Family Name
Metal Line Switches Family
IP Rating
IP40
Mounting Hole Size
22 mm
Operation
Off-(Mom)
Series

Overview

Both the housing and the actuator of the vandal-proof MSM switch are made of high-quality stainless steel. By applying this robust and weather-resistant material, the switch is particularly suitable for use in harsh environments.