Schurter 5130.2001
PEM w/Filter,IEC,C20,250VAC,20A,Front Panel Mt-Snap,6.3 QC,Std,X2 100nF,IP40,PC1
Mfr. Part #: 5130.2001 / RS Stock #: 70080311
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
40
$17.31
200
$16.44
400
$15.58
800
$14.71
Additional Inventory
Manufacturer Lead Time:
33 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
20 A
Cx Capacitance
100 nF
Cy Capacitance
2.2 nF
Filter Type
AC Line
Gender
Male
Housing Material
Thermoplastic
Inductance
2×0.3 mH
Isolation Voltage
>1700 V Line - Neutral, >2700 VDC Line/Neutral - Physical Earth _EMPTY
Leakage Current
<5 μA
Mounting Type
Panel Mount ; Snap-in
Number of Poles
3
Operating Temperature
-25 to 85 °C
Panel Cut Out
35×27 mm
Panel Thickness
0.031-0.118” (0.8-3mm) in
Product Header
Power Entry Module with Line Filter
Resistance
1 Megaohms
Termination
Quick Connect
Type
Filter
Version
Standard
Voltage Rating
250 V
Overview
Series C20F and 5130 for "cold" connections 70°C. C22F Series for "hot" connections at 155°C, with power line filter rated for ambient temperatures up to 75°C at 16 A and 65°C at 20 A for standard or medical applications. Protection Class I, screw or snap-in mount, solder/quick-connect terminals 6.3 × 0.8 mm or wire leads. C22F flange mount only. UL, CSA approved 20 A/125 V. VDE approved 16 A/250 V.