Skip to content

Schurter 6600.4315

IEC Socket, 15 A/250 VAC, QC Tab Terminal, Snap-In, 6600-4 Series

Mfr. Part #: 6600.4315 / RS Stock #: 70080818

Schurter

Schurter 6600.4315

Mfr. Part #: 6600.4315
RS Stock #: 70080818

Description

IEC Socket, 15 A/250 VAC, QC Tab Terminal, Snap-In, 6600-4 Series

In Stock:

39

Price

Qty.

Standard Price

1

$1.21

10

$1.05

25

$1.01

50

$0.96

100

$0.91

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
6600.4315
Body Material
Thermoplastic
Color
Black
Contact Type
Socket
Current Rating
15 A
Current, Ratings
10 A
Dielectric Strength
2 KV @ 50 Hz, 1 Minute V
Grade
Commercial
Housing Material
Thermoplastic
Insulation Resistance
10 MOhms
IP Rating
IP30
Material
Thermoplastic
Mounting Type
Snap-in
NEMA Type
Non-NEMA
Number of Contacts
3
Number of Poles
3
Primary Type
IEC
Product Header
Snap-In Panel Mounted Outlet Connector
Special Features
Panel Mounted
Standards
IEC/EN
Termination
QC Tabs
Type
Socket
Voltage Rating
250 V

Overview

Appliance Outlets, 10 A Current Rating, 250 VAC Voltage Rating, Black Color
  • Dielectric strength is 2 KV (50 Hz, 1 Minute.), to accessible surfaces ?Material socket is thermoplastic UL 94 V-0 black
    Resistance insulation is > 10 Megohms @ 500 VDC, 1 Minute. Thermoplastic material.