Skip to content

Schurter 6600.4325

Appliance outlet 10A/250 VAC Snap-in 2.5mm panel mount Quick-on terminals

Mfr. Part #: 6600.4325 / RS Stock #: 70080132

Schurter

Schurter 6600.4325

Mfr. Part #: 6600.4325
RS Stock #: 70080132

Description

Appliance outlet 10A/250 VAC Snap-in 2.5mm panel mount Quick-on terminals

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.44

10

$1.30

25

$1.23

50

$1.18

100

$1.14

500

$1.08

1000

$1.01

Additional Inventory

Can ship in 10 days:

150

On order:

500

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
6600.4325
Color
Black
Contact Type
Socket
Current Rating
15 A
Grade
Commercial
Housing Material
Thermoplastic
IP Rating
IP30
Mounting Type
Panel Mount
NEMA Type
Non-NEMA
Number of Contacts
3
Number of Poles
3
Primary Type
IEC
Product Header
Snap-In Panel Mounted Outlet Connector
Series
Special Features
Panel Mounted
Termination
QC Tabs
Type
Duplex Receptacle
Voltage Rating
250 V

Overview

6600 Series Power Entry Modules
Professional range of Schurter power entry modules from the 6600 series. The modules are designed to be used on appliances with protection class I.