Schurter DC21.0024.1111
PwrEntryMod,Switch,Male,IEC, Inlet,Panel/Screw-On,Rear,Quick Connect,2,3.5mm
Mfr. Part #: DC21.0024.1111 / RS Stock #: 70080144
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.07
5
$13.86
10
$12.81
20
$11.60
50
$10.70
Additional Inventory
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
Gender
Male
Housing Material
Thermoplastic
Isolation Voltage
>2500 VAC Line - Neutral, >3000 VAC Line/Neutral - Physical Earth _EMPTY
Mounting Type
Panel Mount
Number of Poles
2
Operating Temperature
-25 to 70 °C
Panel Cut Out
34×27.5 mm
Panel Thickness
0.138” (3.5mm) in
PEM Type
DC22
Product Header
Power Entry Module without Line Filter
Standards
cULus Recognized
Termination
Quick Connect
Type
Switch
Version
Standard
Voltage Rating
125 V ; 250 V
Overview
Series DC21 is designed for PCB mounting and is available with illuminated or non-illuminated line switch.