Skip to content

Schurter KE10.6100.151

PwrEntryMod,Fuse/Switch,Male,IEC, Inlet,Medical,Panel/Screw-On,Front/Rear,2,10A

Mfr. Part #: KE10.6100.151 / RS Stock #: 70080705

Schurter

Schurter KE10.6100.151

Mfr. Part #: KE10.6100.151
RS Stock #: 70080705

Description

PwrEntryMod,Fuse/Switch,Male,IEC, Inlet,Medical,Panel/Screw-On,Front/Rear,2,10A

In Stock:

79

Price

Qty.

Standard Price

1

$18.83

5

$17.33

10

$16.01

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
KE10.6100.151
Application
For use in equipments
Current Rating
10 A
Frequency
50 Hz
Gender
Male
Housing Material
Thermoplastic
Isolation Voltage
>3000 VAC Line - Neutral, >4000 VAC Line/Neutral - Physical Earth _EMPTY
Mounting Type
Panel Mount
Number of Poles
2
Operating Temperature
-25 to 70 °C
Panel Cut Out
27.5×61.5 mm
Panel Thickness
0.315” (8mm) in
Product Header
Power Entry Module without Line Filter
Series
Standards
UL Recognized, CSA Certified, VDE Approved, SEV Approved, Semko Approved
Termination
Quick Connect
Type
Fuse ; Switch
Version
Medical
Voltage Rating
125 V ; 250 V

Overview

DPST, 70 A (3-4 ms) switch in-rush current. Terminals are 4.8 mm × 0.8 mm quick-connect. Order voltage selector and fuse drawers separately.