Skip to content

Selco CA-100-80

DISC THERMOSTAT CLOSE ON RISE, CA Series

Mfr. Part #: CA-100-80 / RS Stock #: 70098770

Selco

Selco CA-100-80

Mfr. Part #: CA-100-80
RS Stock #: 70098770

Description

DISC THERMOSTAT CLOSE ON RISE, CA Series

In Stock:

760

Price

Qty.

Standard Price

1

$9.79

10

$9.10

25

$8.71

50

$8.32

100

$7.93

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 760
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Disc
Close Temperature
80 F
Function
Temperature Sensing
Measurement Range
80 to 100 °F
Mounting Type
Panel Mount
Open Temperature
100 °F ; 37.8 °C
Output
NO
Sensing Mode
Close on Rise
Termination
QC Tabs
Type
Thermostat