Skip to content

SEMIKRON SKKT 57B08 E

Semipack I (2 thyristors), Thyristor Series

Mfr. Part #: SKKT 57B08 E / RS Stock #: 70098248

SEMIKRON

SEMIKRON SKKT 57B08 E

Mfr. Part #: SKKT 57B08 E
RS Stock #: 70098248

Description

Semipack I (2 thyristors), Thyristor Series

In Stock:

547

Price

Qty.

Standard Price

1

$37.07

5

$35.21

10

$33.36

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 547
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Blocking Voltage
800 V
Holding Current
250 mA
Maximum On State Current
50 A
Maximum On State Voltage
1.65 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Screw
Off State Voltage
800 V
Package Type
Semipack1
Repetitive Peak Voltage
800 V
Series
Surge Current
1500 A
Temperature Operating Range
-40 to +125 °C
Thyristor Type
SCR
Type
Thyristor/Diode Modules