Skip to content

SEMIKRON SKT 16/16 E

Thyristor; Stud; 1600V; 18A On-State (Avg. Max.); 1700V; 20A IT(RMS); -40; +130

Mfr. Part #: SKT 16/16 E / RS Stock #: 70098192

SEMIKRON

SEMIKRON SKT 16/16 E

Mfr. Part #: SKT 16/16 E
RS Stock #: 70098192

Description

Thyristor; Stud; 1600V; 18A On-State (Avg. Max.); 1700V; 20A IT(RMS); -40; +130

In Stock:

36

Price

Qty.

Standard Price

1

$67.49

5

$62.09

10

$57.37

100

$51.97

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Blocking Voltage
1600 V
Holding Current
150 mA
Maximum On State Voltage
2.4 V
Maximum Operating Temperature
130 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Stud
Off State Voltage
1600 V
Repetitive Peak Voltage
1600 V
Series
Surge Current
370 A
Temperature Operating Range
-40 to +130 °C
Thyristor Type
SCR
Type
Line

Overview

Features:
  • Hermetic Metal Case with Glass Insulator
  • Threaded Stud Available in Metric or UNF
  • International Standards Case Typical Applications:
  • DC Motor Control
  • Controlled Rectifiers
  • AC Controllers