Skip to content

Sensata - Airpax IEGHF666-35107-30-V

Circuit Breaker Magnetic-Hydraulic 3 Pole Toggle 30A 250 VAC UL1077

Mfr. Part #: IEGHF666-35107-30-V / RS Stock #: 71361024

Sensata - Airpax

Sensata - Airpax IEGHF666-35107-30-V

Mfr. Part #: IEGHF666-35107-30-V
RS Stock #: 71361024

Description

Circuit Breaker Magnetic-Hydraulic 3 Pole Toggle 30A 250 VAC UL1077

In Stock:

3

Price

Qty.

Standard Price

1

$235.44

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Current Rating
30 A
Mounting Type
Panel Mount
Number of Poles
3
Overload
Magnetic Hydraulic
Standards
UL1077
Voltage Rating
250 V

Overview

IAL/IUL/IEL/LEL magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace