Skip to content

Sensata - BEI Sensors 01070-281

Encoder,Incremental,Optical,5-28Vin/out,2048 Cycles/turn,IP65,1" Shaft

Mfr. Part #: 01070-281 / RS Stock #: 71024593

Sensata - BEI Sensors

Sensata - BEI Sensors 01070-281

Mfr. Part #: 01070-281
RS Stock #: 71024593

Description

Encoder,Incremental,Optical,5-28Vin/out,2048 Cycles/turn,IP65,1" Shaft

In Stock:

2

Price

Qty.

Standard Price

1

$1,147.88

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
HS35F-100-R9-BS-2048-ABZC-28V/V-SM18-S
IP Rating
IP65
NEMA Rating
4 ; 13
Number of Channels
2
Pulse Per Revolution
2048 PPR
Seal Type
Blind Shaft Rubber
Special Features
Dual Channel w/Index ; Complementary Outputs
Supply Voltage
5-28 V
Termination
MS3102R18-1P

Overview

HS35 Incremental Optical Encoder

The HS35 Series combines the rugged, heavy-duty features usually associated with shafted encoders into a hollow shaft style. The HS35 accommodates shafts up to 1" in diameter. With optional insulating inserts, it can be mounted on smaller diameter shafts. It can be mounted on a through shaft or a blind shaft with a closed cover to maintain its environmental rating. The HS35 is also available with a dual output option (inset) to provide redundant encoder signals, dual resolutions, or to supply two separate controllers from a single encoder.

Features:
  • Dual bearings and shaft seals
  • NEMA 4, 13 and IP65 environmental ratings
  • Rugged metal housing
  • Sealed connectors or cable glands.

    Applications:
  • Motor feedback and Vector control
  • Printing industries
  • Robotic control
  • Oil service industries
  • Web process control