Sensata - Crydom C4OACA
Module,Output,Analog,12 to 280,Sup-V 4-32VDC,22mA Cur-In,C4 Series Series,4000V
Mfr. Part #: C4OACA / RS Stock #: 70134260
Price
Qty.
Standard Price
1
$55.57
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection to Host
Board Mount
Dimensions
0.00 in W X 1.92 in L X 0.16 in D
Input Current
22 mA A
Isolation Voltage
4000 V
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-30 °C
Module Type
Output
Mounting Type
DIN Rail Mount
Number of Channels
1
Number of IO Ports
1
Output
12 to 280 VAC
Output Current
3 A
Output Type
Analog
Primary Type
Control
Product Header
C4 Series Output Module
Range Output
12 to 280 VAC
Special Features
4kV Optical Isolation ; Built-in LED Status Indicator ; Replaceable 2 AG Type Fuse
Standards
CE Marked, CSA Certified, RoHS Compliant
Supply Voltage
4 to 32 VDC V
Temperature Operating Range
-30 to +80 °C
Turn Off Time
8.33 (Max.) ms
Turn On Time
8.33 ms
Type
Output
Overview
Features:
New Industry Standard Package
Color-Coded Housing for Input or Output; AC or DC
Built-In LED Status Indicator
Captive Screw Retaining System
Replaceable Fuses in Output Modules
UL Recognized, CSA Certified, CE Compliant
Dimensions (L × W × H): 1.868" × 0.47" × 1.62"