Sensata - Crydom CMRD4845
Relay, 48 to 530 V (RMS), Solid State, 45 A (Max.) at 25 C, SPST-NO, 0.5 (Min.)
Mfr. Part #: CMRD4845 / RS Stock #: 70131403
Price
Qty.
Standard Price
1
$154.92
Additional Inventory
On order:
20
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Control Voltage
32 VDC
Current Rating
45 A
Dielectric Strength
4000 V (RMS)
Function
Zero-Switching
Maximum Ambient Temperature
85 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Pins
4
Off State Leakage Current
10 mA (RMS) (Max.) A
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
CMRD Series Solid State Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
0.63 °C/W
Standards
UL ; CSA ; VDE ; CE
Surge Current
625 A (Max.) A
Termination
Screw Terminal
Transient Overvoltage
1200 Vpeak
Voltage Rating
530 V
Overview
Solid State Relay, 45 A (Max.) @ 25 ?C Current Rating, 625 A (Max.) Surge Current
- 35-65 Amp, 240, 480, 600 VAC
The Series CMRD solid state relays utilize Crydom's proprietary thermal management technology providing a compact and efficient design. Built-in DIN rail attachment, easy-to-use cage type terminals, LED status indicator and heat sink complete the package. The compact design offers up to 65 A RMS in ambient temperatures of 25?C. - Temperature Range: -40?C to 80?C. - Isolation Voltage (V RMS ): 4000. - Options Available on Special Order: Random turn-on switching type.
- Features
?DIN Rail/ Surface Mount
?Zero Voltage Switching
?UL, CSA, VDE Approved
- 35-65 Amp, 240, 480, 600 VAC
The Series CMRD solid state relays utilize Crydom's proprietary thermal management technology providing a compact and efficient design. Built-in DIN rail attachment, easy-to-use cage type terminals, LED status indicator and heat sink complete the package. The compact design offers up to 65 A RMS in ambient temperatures of 25?C. - Temperature Range: -40?C to 80?C. - Isolation Voltage (V RMS ): 4000. - Options Available on Special Order: Random turn-on switching type.
- Features
?DIN Rail/ Surface Mount
?Zero Voltage Switching
?UL, CSA, VDE Approved