Skip to content

Sensata - Crydom H12D4825

Relay, 48 to 530 V (RMS), Solid State, 25 A (RMS) (Max. Load), 1200 Vpeak, SCR

Mfr. Part #: H12D4825 / RS Stock #: 70131457

Sensata - Crydom

Sensata - Crydom H12D4825

Mfr. Part #: H12D4825
RS Stock #: 70131457

Description

Relay, 48 to 530 V (RMS), Solid State, 25 A (RMS) (Max. Load), 1200 Vpeak, SCR

In Stock:

33

Price

Qty.

Standard Price

1

$73.08

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Control Voltage
32 VDC
Current Rating
25 A
Dielectric Strength
4000 V (RMS) @ 50/60 Hz V
Function
Zero-Switching
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
4
Off State Leakage Current
10 mA (RMS) (Max.) A
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
H12D Series Dual Solid State Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
1.02 °C/W C
Standards
UL ; CSA ; VDE ; CE
Surge Current
250 A (Max.) A
Termination
Screw Terminal
Transient Overvoltage
1200 Vpeak
Voltage Rating
530 V

Overview

SCR Output, 48 to 530 V (RMS) Voltage Rating, H12D Series Panel Mounted High Voltage Relay

- 25-90 Amp; 480, 600 VAC; AC Output
High voltage relays use IC driven circuits for switching loads up to 660 VAC. All models come with 1200 volts blocking standard and are available with either AC or DC input (coil) control. Types CA, CD and WD are snubberless. - Low Leakage: 1 mA. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000.

- Features
  • 1200 Volt Blocking
  • Up to 660 VAC
  • UL, CSA, VDE Approved