Sensata - Crydom HD4850G
SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, Zero Cross, LED
Mfr. Part #: HD4850G / RS Stock #: 70955524
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$88.46
Additional Inventory
Manufacturer Lead Time:
14 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
50 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Termination
Screw Terminal
Overview
Crydom's HA (AC control) and HD (DC control) relays incorporate the same proven technologies as our Series 1. All models come with 1200 V blocking as standard and are available in either zero-cross or random turn-on and phase controllable (-10) switching versions. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000. - Options Available on Special Order: Non-zero cross, phase controllable and 24 VAC input (18-36 VAC).
- Features
?AC or DC Control, 1200 Volt Blocking
?Zero Voltage Switching
?UL, CSA, VDE Approved
- Features
?AC or DC Control, 1200 Volt Blocking
?Zero Voltage Switching
?UL, CSA, VDE Approved