Skip to content

Setra Systems Inc. 209110CPG1M2402

Pressure Transducer, 0-1000 PSIG, 1/8" NPT Male, 0.5-5.5 VDC, 2 Foot Cable

Mfr. Part #: 209110CPG1M2402 / RS Stock #: 70755078

Setra Systems Inc.

Setra Systems Inc. 209110CPG1M2402

Mfr. Part #: 209110CPG1M2402
RS Stock #: 70755078

Description

Pressure Transducer, 0-1000 PSIG, 1/8" NPT Male, 0.5-5.5 VDC, 2 Foot Cable

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$576.72

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Measurement Range
0 to 1000 psi
Measurement Units
psi
Output
0.5-5.5 V
Series
Type
Gauge

Overview

The Model 209 pressure sensor is designed for Industrial and OEM customers who require high performance, reliability and versatility at an affordable price. It offers exceptional ±0.25% FS accuracy with pressure ranges from 1 PSI up to 10,000 PSI to meet a multitude of demanding applications. The 209 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy
challenging installation requirements. The 209 features a patented overpressure stop to protect the sensor against unexpected spikes or in high pulsation applications.

Features
  • Rugged For Demanding Applications
  • Full Span Ranges Down to 1 PSI
  • Highly Configurable Design