Skip to content

SICK I10-RA213

Electro-Mechanical Safety Switch,i10R,2NC 1NO,3A@240VAC 3A@24VDC,Cbl Gland,1xM20

Mfr. Part #: I10-RA213 / RS Stock #: 70872614

SICK

SICK I10-RA213

Mfr. Part #: I10-RA213
RS Stock #: 70872614

Description

Electro-Mechanical Safety Switch,i10R,2NC 1NO,3A@240VAC 3A@24VDC,Cbl Gland,1xM20

In Stock:

1

Price

Qty.

Standard Price

1

$84.13

5

$77.40

10

$71.51

50

$64.78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6025085
Connection Type
Cable gland, 1 x M20
Housing Material
Glass-fiber reinforced thermoplastic
Insulation Voltage
250 V
IP Rating
IP66
Output Type
2 PNP semiconductors, short-circuit protected, cross-circuit monitored
Resolution
30 mm
Shock Resistance
16 g, 16 ms (IEC 60068-2-29)
Switching Voltage
≥ 5 V DC V
Type
Electro-Mechanical Safety Switch
Weight
0.11 kg

Overview

i10R
Safety position switches are used for reliably identifying dangerous movements, even at high speeds. The i10R safety position switch has a small, standardized plastic housing and a turning lever with a plastic roller. This turning lever makes it easier to achieve a tighter tolerance and a higher speed when determining position.

At a glance
  • Standardized plastic housing
  • Turning lever with plastic roller
  • 1 M20 x 1.5 cable entry gland
  • Slow-action switching element with three contacts