Skip to content

SICK LFV200-XXSGBCPV

Level Sensor, Fluid, Switch, 38 mm Probe Length, 20-253 VAC/DC, DIN 43650 Plug

Mfr. Part #: LFV200-XXSGBCPV / RS Stock #: 70883821

SICK

SICK LFV200-XXSGBCPV

Mfr. Part #: LFV200-XXSGBCPV
RS Stock #: 70883821

Description

Level Sensor, Fluid, Switch, 38 mm Probe Length, 20-253 VAC/DC, DIN 43650 Plug

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$539.29

3

$501.54

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
± 2 mm mA
Alternate Mfr Part Number
6036367
Body Style
Cylindrical
Configuration
Switch
Connection Type
Valve plug DIN 43650
Housing Material
Stainless steel 1.4404, PEI
Hysteresis
2 mm
IP Rating
IP65
Output
PNP
Output Current
< 250 mA A
Power Dissipation
4.2 mA
Pressure Range
&ndash;1 bar ... 64 bar psi
Probe Length
38 mm in
Range Temperature
&ndash;40 &deg;C ... +100 &deg;C °C
Resolution
1 mm
Response Time
500 ms µs
Sensing Mode
Piezoelectric
Series
Supply Voltage
20-253 VAC/VDC
Type
Switch

Overview

LFV200 - The Point Level Sensor for all kinds of liquids
The LFV200 product family of universal vibrating level switches precisely detects predefined liquid levels in systems to the millimeter. The switches can emit a signal to prevent overfilling, a switching signal for refilling, or a dry-run signal for pump protection. The LFV200 works independently of the liquid and is wear-free and maintenance-free. The rugged stainless steel tuning fork is piezo-electrically energized and vibrates at its resonance frequency. Once the tuning fork is covered with liquid, the resonance frequency changes. This change is detected and converted into a switching signal. A high-quality stainless steel surface in combination with aseptic process connectors make the LFV200 the sensor of choice in applications with stringent hygiene requirements. Thanks to its compact size, the LFV200 can be mounted even in areas that are difficult to access. The LFV230 product family also includes tube-extended variants for vertical mounting.

At a Glance
  • Housing made of 316L stainless steel
  • Two electrical output versions available
  • Commissioning without filling
  • Process temperature up to 150 °C
  • Immune to deposit formation
  • Very high repeatability
  • Aseptic versions with polished surface, CIP and SIP resistant
  • Tube extension up to 1,200 mm[Fluid Sensors]