Skip to content

SICK UP56-211112

Level Sensor,UP56,Fluids,0bar- 6bar,Gauge Press,Rnd Conn M12x1,5Pin, 25C-+70C

Mfr. Part #: UP56-211112 / RS Stock #: 70871381

SICK

SICK UP56-211112

Mfr. Part #: UP56-211112
RS Stock #: 70871381

Description

Level Sensor,UP56,Fluids,0bar- 6bar,Gauge Press,Rnd Conn M12x1,5Pin, 25C-+70C

In Stock:

2

Price

Qty.

Standard Price

1

$1,141.80

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6041661
Connection
Round connector M12 x 1, 5-pin
Housing Material
Stainless steel 1.4571, PBT, TPU
Hysteresis
3 mm
IP Rating
IP67
Operating Temperature
25 to 70 °F
Series
Signal Output
2 x PNP
Supply Voltage
9-30 VDC