SICK YF2A15-010UB5M2A15
Cable Assembly, M12 Female to M12 Male 5-Pin, 1m Black PUR, Y2F Series
Mfr. Part #: YF2A15-010UB5M2A15 / RS Stock #: 71820620
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$33.35
5
$31.35
10
$30.02
25
$28.68
50
$27.68
100
$26.68
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2096007
Cable Length
1.0 m
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
M12 Male
Jacket Color
Black
Jacket Material
Polyurethane (TPU)
Number of Conductors
5