Skip to content

Siemens 3VA9473-0JA13

Breaker, Molded Case, 3VA6 400,600A 1 WIRE STL LUG 3PC

Mfr. Part #: 3VA9473-0JA13 / RS Stock #: 70958371 Better World Products Better World

Siemens

Siemens 3VA9473-0JA13

Mfr. Part #: 3VA9473-0JA13
RS Stock #: 70958371

Description

Breaker, Molded Case, 3VA6 400,600A 1 WIRE STL LUG 3PC

In Stock:

4

Price

Qty.

Standard Price

1

$301.55

10

$286.47

25

$271.39

Additional Inventory

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 3
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Claim
Saves energy, Extended product life, Saves energy, Extended product life
Better World Product
Yes
Current Rating
600 A
Family Name
3VA Family
Primary Type
External Accessories
Series
Type
Lugs
UPC Code
804766325915

Overview

Siemens 3VA Family | 3VA6 Series Molded Case Circuit Breakers - Up to 600 A, ETU, 480 V,up to 150 kA:

Requirements are increasing for cost-effective and energy-efficient operation of the electrical power distribution. Whether in industrial applications or buildings, our new 3VA molded case circuit breaker offers safe, efficient and variable application options for low-voltage and medium-voltage power distribution. The 3VA range of molded case circuit breakers provides UL frame sizes covering 125A to 600A with the 3VA5 and 3VA6 models, as well as IEC frame sizes covering 100A to 630A with the 3VA1 and 3VA2 models.

Siemens 3VA molded case circuit breakers meet both IEC 60947-2 and UL489 standards, and are suitable for global use. The system offers the best preconditions for switchgear manufacturers who export worldwide. You can use all functions of the molded case circuit breaker for plants that are operated in North America and in Europe and be completely confident of full compliance with the standards.

3VA6 Series Features:
  • Up to 600 A, ETU, 600 V, up to 150 kA
    Tested in Accordance with UL489 and IEC 60947-2
  • Molded Case Circuit Breaker Portfolio Suitable for Global Use Thanks to UL and
  • Maximum flexibility thanks to the modular design of the internal and external accessories
  • Outstanding selectivity, for example, makes planning very simple
  • State-of-the-art manufacturing techniques
  • All-round product support provided by integrated online support tools
  • For Protecting Cables, Electrical Loads, and Industrial Plants
  • 3VA5 with TMTU in 1- and 3-Pole Versions Up to 250 A
  • 3VA6 with ETU in Four Breaking Capacity Classes, 3- and 4-Pole Versions Up to 600 A
  • ETU 8-Series with Integrated Metering Function, Optimal Communication via Ethernet (Modbus TCP), Modbus RTU, PROFIBUS, or PROFINET
  • Extensive Range of Accessories for Flexible Function Expansions