Skip to content

Siemens 52SA2CAB

Switch, part, Selector knob act., 3 pos. mntd, Wht insrt, 30mm, Cam code C

Mfr. Part #: 52SA2CAB / RS Stock #: 70240843

Siemens

Siemens 52SA2CAB

Mfr. Part #: 52SA2CAB
RS Stock #: 70240843

Description

Switch, part, Selector knob act., 3 pos. mntd, Wht insrt, 30mm, Cam code C

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$79.42

5

$73.07

10

$67.51

50

$61.16

Additional Inventory

On order:

6

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black ; White
Actuator Type
Knob
Mounting Type
Panel Mount
Operation
3 pos. maintained
Primary Type
Selector
Series
Standards
UL CSA
Type
Operator
UPC Code
783087099654

Overview

Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 oiltight pilot controls and accessories are designed to provide long, trouble free service in the most demanding industrial applications. These controls are oil/dust tight and meet Type 3, 4, 4X, 12 and 13 specifications.