Skip to content

Siemens 5SU1356-7KK06

1P+N 6 A RCBO DIN Rail Mount Trip Sensitivity 30mA Sentron 5SU1

Mfr. Part #: 5SU1356-7KK06 / RS Stock #: 70384682 Better World Products Better World

Siemens

Siemens 5SU1356-7KK06

Mfr. Part #: 5SU1356-7KK06
RS Stock #: 70384682

Description

1P+N 6 A RCBO DIN Rail Mount Trip Sensitivity 30mA Sentron 5SU1

In Stock:

15

Price

Qty.

Standard Price

1

$309.40

10

$293.93

25

$278.46

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

This Product:

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Claim
Extended product life
Better World Product
Yes
Current Rating
6 A
Mounting Type
DIN Rail Mount
Number of Poles
1 ; 1 N
Overload
Ground Fault/Earth Leakage
Series
UPC Code
754554925271

Overview

Series 5SU1 RCBOs
A range of RCBOs in a compact design with a rated residual current of maximum 30 mA used for personnel, material and fire protection, as well as for protection against direct contact. RCBOs comprise one part for fault-current detection and one part for overcurrent detection. They are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrents and with an instantaneous electromagnetic release for higher overload and short-circuit currents.