Skip to content

Siemens 6EP13342BA20

Power Supply, AC-DC, 24V, 10A, 100-240V In, Din Rail Mount, SITOP Smart Series

Mfr. Part #: 6EP13342BA20 / RS Stock #: 70335301

Siemens

Siemens 6EP13342BA20

Mfr. Part #: 6EP13342BA20
RS Stock #: 70335301

Description

Power Supply, AC-DC, 24V, 10A, 100-240V In, Din Rail Mount, SITOP Smart Series

In Stock:

64

Price

Qty.

Standard Price

1

$334.78

3

$311.35

Additional Inventory

On order:

22

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
10 A
Output Power
240 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial
UPC Code
887621038649

Overview

Siemens SITOP Smart Series — The High-performance Standard Power Supply for 1-phase and 3-phase Networks:

SITOP smart is the high-performance standard power supply for automated machines and systems with 24 V or 12 V electronics. Despite its compactness, it offers outstanding overload characteristics. Its capacity of 1.5 times the rated current for 5 s/min also enables trouble-free connection of consumers that demand high power. And with the permanent load capacity of 120% nominal output, these compact power supply units are among the most reliable of their kind.

Features:
  • Small footprint thanks to compact design, no clearances required at the sides
  • "Extra power" with 1.5 times the rated current for 5 s/min for transient overloads
  • 120% of the rated capacity can be used durably up to 45 °C ambient temperature (24 V models)
  • Signaling contact for "Output voltage OK" for easy integration into the system monitoring
  • Low energy consumption and minimal heat generation inside the control cabinet due to high efficiency
  • SITOP PSU100S: Automatic range switching 120/230 VAC
  • SITOP PSU300S: Wide -range input 3AC 400 – 500 V
  • Adjustable output voltage to compensate for voltage drops
  • Wide temperature range from -25 to +70 °C
  • Comprehensive certifications, such as cULus, ATEX, IEC or GL for all standard applications worldwide