Skip to content

Siemens 6ES72231BH320XB0

Plc Expansion Module, Digital 8 In 8 Out 24Vdc 145 Ma, Simatic S7-1200 Series

Mfr. Part #: 6ES72231BH320XB0 / RS Stock #: 70781126

Siemens

Siemens 6ES72231BH320XB0

Mfr. Part #: 6ES72231BH320XB0
RS Stock #: 70781126

Description

Plc Expansion Module, Digital 8 In 8 Out 24Vdc 145 Ma, Simatic S7-1200 Series

In Stock:

81

Price

Qty.

Standard Price

1

$299.70

5

$284.71

10

$278.72

25

$269.73

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
S7-1200 Controllers
Input Current
145 mA A
Input Type
Digital
Number of Inputs
8
Number of IO Ports
16
Number of Outputs
8
Output Type
Digital
Primary Type
I/O
Series
Supply Voltage
24 VDC
Temperature Operating Range
-20 to 60 °C
UPC Code
887621292881

Overview

SIMATIC S7-1200 basic controllers impress with their comprehensive range of technological functions and integrated IOs as well their particularly compact space-efficient design. They are the intelligent choice for all everyday automation tasks with a small project scope. SIMATIC HMI Basic Panels 2nd generation are the ideal entry-level series for simple HMI applications. The device series offers panels with 4", 7", 9" and 12" displays, and combined key or touch operation

SIMATIC WinCC in the Totally Integrated Automation Portal (TIA Portal) is part of a new, integrated engineering concept which offers a uniform engineering environment for programming and configuration of control, visualization and drive solutions. The engineering framework has been optimized for the highest level of user friendliness. It integrates controllers, distributed I/O, HMI, drives, motion control and motor management.

Features:
  • Innovative design and easy operation
  • Compact construction with integrated IOs and flexibility due to the board concept
  • Security Integrated Security thanks to protected access to the CPU and program copy protection
  • Technology Integrated Incorporated functions and flexible connection of drives
  • Versatile diagnostics - System diagnostics indicate error messages in plaintext in the TIA Portal on the HMI or web server
  • Efficient engineering With SIMATIC STEP 7 Basic in the TIA Portal
  • Safety Integrated Fail-safe CPUs for the execution of standard and safety-related programs
  • Flexible integration into all network structures PROFINET, PROFIBUS, AS-i, IO-Link, CANopen or even connection to remote control centers
  • Use in extreme ambient conditions as SIPLUS S7-1200 version