Skip to content

Siemens 6ES76470AA001YA2

Data Stations, IoT Gateway, Ethernet, USB RJ45, DIN Rail, 24V, SIMATIC Series

Mfr. Part #: 6ES76470AA001YA2 / RS Stock #: 70949654

Siemens

Siemens 6ES76470AA001YA2

Mfr. Part #: 6ES76470AA001YA2
RS Stock #: 70949654

Description

Data Stations, IoT Gateway, Ethernet, USB RJ45, DIN Rail, 24V, SIMATIC Series

In Stock:

3

Price

Qty.

Standard Price

1

$394.40

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Communication
Ethernet
Interface
USB ; RJ45 ; RS232 ; RS485 ; RS422
Mounting Type
DIN Rail Mount
Number of IO Ports
6
Operating System
Linux
Series
Supply Voltage
24 VDC
UPC Code
804766328602

Overview

The intelligent gateway for industrial IoT solutions SIMATIC IOT2000
As part of Industry 4.0, networking of production and office IT continues to expand. Production data is collected and evaluated in the cloud to optimize production. Networking of existing plants is a major challenge in this regard, because the machines from different manufacturers and on different technological levels often do not speak the same data language. The solution is often time-consuming and complex retrofitting in these situations. An intelligent gateway that harmonizes communication between the various data sources, analyses it and forwards it to the corresponding recipients, is a solution that can be easily implemented in these scenarios. It can be used to implement production concepts even for existing plants that are prepared to face the future.