Skip to content

Siemens 6GK50050BA001AB2

Ethernet Switch, Industrial, Unmanaged, 5 RJ45 Ports, 10/100 Mbit/s

Mfr. Part #: 6GK50050BA001AB2 / RS Stock #: 70239365

Siemens

Siemens 6GK50050BA001AB2

Mfr. Part #: 6GK50050BA001AB2
RS Stock #: 70239365

Description

Ethernet Switch, Industrial, Unmanaged, 5 RJ45 Ports, 10/100 Mbit/s

In Stock:

155

Price

Qty.

Standard Price

1

$106.38

10

$101.06

25

$95.74

50

$90.42

100

$85.10

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
Industrial Ethernet Switches
Mounting Type
DIN Rail/Panel Mount
Number of Ports
5
Operating Temperature
-10 to 60 °C
Power Loss
1.68 W
Protection Class
IP20
Protocol Type
10/100 Mbit/s
Series
Special Features
Auto Speed ; Auto Crossing
Supply Current
0.07 A
Supply Voltage
24 VDC
Switch Type
Unmanaged
Transfer Rate
10/100 Mb/s
Type
Unmanaged Switch
Type Port
(5) x RJ45 Twisted Pair
UPC Code
662643354102
Weight
165 g

Overview

The unmanaged Industrial Ethernet switches of the SCALANCE XB-000 line allow cost-effective solutions for setting up small, electrical/optical star or line topologies with switching functionality in machines or plant units.
The enclosure is designed for space-saving installation in a control cabinet on a standard rail.
  • Implementation of simple and very economical machine networking
  • Space-saving installation thanks to small, compact design
  • Can be used in industrial environments
  • Quick commissioning without configuration
  • Easy on-site diagnostics via LEDs
    The SCALANCE XB-000 is available in 8 different versions with up to 8 electrical and optical 10/100 or 10/100/1000 Mbit/s Ethernet ports.

    Features:
  • 5 × 10/100 Mbit/s Electrical RJ45 Ports
  • Automatic Data Transmission Rate Detection, with Autosensing and Autocrossover Function
    Specifications:
  • Temperature Range: -10°C to +60°C
  • A 3-Pole Terminal Block for Connecting the Power Supply (1 × 24 VDC) and Functional Ground
  • A LED for Indicating the Status Information (Power) LEDs for Indicating the Link Status and Data Exchange per Port