Skip to content

SKF 2209 E-2RS1TN9

Self Aligning Ball Bearing, Double Seal

Mfr. Part #: 2209 E-2RS1TN9 / RS Stock #: 73219300

SKF

SKF 2209 E-2RS1TN9

Mfr. Part #: 2209 E-2RS1TN9
RS Stock #: 73219300

Description

Self Aligning Ball Bearing, Double Seal

In Stock:

1

Price

Qty.

Standard Price

1

$237.61

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bore Type
Cylindrical
Closure Type
Seal on Both Sides
Inner Diameter
45 mm
Internal Clearance
CN
Number of Rows
2
Outer Diameter
85.000000 mm
Overall Width
23 mm
Static Load Rating
7.78 kN
UPC Code
7316577035806